OIS-330-IT855-X-TU OSA Opto OIS-330 855 nm IR LED 1206 Surface package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-6274
Mfr. Part No.:
OIS-330-IT855-X-TU
Manufacturer:
OSA Opto
Find similar products by selecting one or more attributes.
Select all

Brand

OSA Opto

Peak Wavelength

855nm

Product Type

IR LED

Package Type

1206

Radiant Flux

27mW

Radiant Intensity

30mW/sr

Packaging

Tape

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Dome

Series

OIS-330

LED Material

InGaN, GaAlAs, GaP, AlInGaP

Standards/Approvals

No

Automotive Standard

No

We develop and manufacture special, custom designed and standard High Brightness & High Power LED-Chips , SMD-LEDs and LED-Lamps in the colors white, uv 265-420nm ,vis 420-660nm and ir 660-1650nm. Our custom designed LED-Modules for OEMs are an efficient way for luminaries and other lighting applications.

package: 1206

size: 3.2mm x 1.6mm x 1.9mm

view angle: 40°

with lens

technology: GaP, AlInGaP, GaAlAs and InGaN

soldering pads: gold plated

through hole mountable

suitable for all SMT assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy