OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package
- RS Stock No.:
- 173-6277
- Mfr. Part No.:
- OCI-440-IT740-Star
- Manufacturer:
- EPIGAP OSA Photonics
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€206.78
(exc. VAT)
€254.34
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | €20.678 | €206.78 |
| 20 - 20 | €19.396 | €193.96 |
| 30 + | €18.134 | €181.34 |
*price indicative
- RS Stock No.:
- 173-6277
- Mfr. Part No.:
- OCI-440-IT740-Star
- Manufacturer:
- EPIGAP OSA Photonics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIGAP OSA Photonics | |
| Product Type | IR LED | |
| Peak Wavelength | 740nm | |
| Package Type | 1515 | |
| Radiant Intensity | 50mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | OCI-440 | |
| LED Material | GaAlAs, GaP, InGaN, AlInGaP | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 2.6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPIGAP OSA Photonics | ||
Product Type IR LED | ||
Peak Wavelength 740nm | ||
Package Type 1515 | ||
Radiant Intensity 50mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series OCI-440 | ||
LED Material GaAlAs, GaP, InGaN, AlInGaP | ||
Standards/Approvals No | ||
Maximum Supply Voltage 2.6V | ||
Automotive Standard No | ||
OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.
package: 1515
size: 3.8mm x 3.8mm x 0.9mm
view angle: 120°
substrate: AlN Ceramic
for High Power applications
technology: GaP, AlInGaP, GaAlAs and InGaN
soldering pads: silver plated
suitable for all SMT assembly methods
Related links
- OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package
- EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OCI-440-1140p-X-TU EPIGAP OSA Photonics OCI-440 1140 nm IR LED 1515 Surface package
- OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OCI-440-IT940-X-T OSA Opto OCI-440 940 nm IR LED 1515 Surface package
- OCI-490-20 IE670-XE-T EPIGAP OSA Photonics OCI 490 680 nm IR LED Surface package
- OCI-490-20 ID1100-XE-T EPIGAP OSA Photonics OCI 490 1130 nm IR LED 6046 Surface package
- OCI-490-20 ID810-XE-T EPIGAP OSA Photonics OCI 490 830 nm IR LED 6046 Surface package
