OCI-440-IT740-Star EPIGAP OSA Photonics OCI-440 740 nm IR LED 1515 Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.09

(exc. VAT)

€25.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€21.09
5 - 9€20.47
10 - 24€19.85
25 - 49€19.22
50 +€18.66

*price indicative

RS Stock No.:
173-6363
Mfr. Part No.:
OCI-440-IT740-Star
Manufacturer:
EPIGAP OSA Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

EPIGAP OSA Photonics

Product Type

IR LED

Peak Wavelength

740nm

Package Type

1515

Radiant Intensity

50mW/sr

Mount Type

Surface

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

OCI-440

LED Material

GaAlAs, GaP, InGaN, AlInGaP

Standards/Approvals

No

Maximum Supply Voltage

2.6V

Automotive Standard

No

OSA Opto Light has designed several PCB-based SMD-LED packages for various sizes, radiant characteristics and chip types. Almost all of our standard chips can be mounted in our SMD-packages. All devices can be characterized at 20mA, 2mA (low current) and under custom specific conditions. Most of them can be packaged tape-up and tape-down. The thermal resistance of the devices itself is about 150K/W (Kelvin/Watt), depending on chip technology a power dissipation up to 10mW can be realized.

package: 1515

size: 3.8mm x 3.8mm x 0.9mm

view angle: 120°

substrate: AlN Ceramic

for High Power applications

technology: GaP, AlInGaP, GaAlAs and InGaN

soldering pads: silver plated

suitable for all SMT assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy