L1IG-0850000000000 Lumileds LUXEON IR 2720 Line 860 nm IR LED Pocket Tape

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,212.00

(exc. VAT)

€1,491.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000€1.212€1,212.00
2000 +€1.168€1,168.00

*price indicative

RS Stock No.:
188-1691
Mfr. Part No.:
L1IG-0850000000000
Manufacturer:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

IR LED

Peak Wavelength

860nm

Package Type

Pocket Tape

Radiant Flux

1300mW

Radiant Intensity

425mW/sr

Angle of Half Intensity

120°

Number of LEDs

1

Number of Pins

2

Series

LUXEON IR 2720 Line

Standards/Approvals

RoHS Directive 2011/65/EU, REACH (EC) 1907/2006

Maximum Supply Voltage

3.7V

Automotive Standard

No

In 850nm and 940nm wavelengths to provide optimized performance for each type of application

Radiant Power: 1300 mW (850nm) and 1250 mW (940nm) for a greater system performance

2.75mm x 2.00mm package with a 2 pad configuration that is compatible with the industry standard footprint to enable a direct upgrade in existing designs

Applications

Surveillance / CCTV

Machine Vision

Biometric Identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy