15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- RS Stock No.:
- 210-8076
- Distrelec Article No.:
- 304-39-881
- Mfr. Part No.:
- 15400585F3590
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€19.50
(exc. VAT)
€24.00
(inc. VAT)
Limited stock
- Plus 200 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.78 | €19.50 | - |
| 50 - 75 | €0.702 | €17.55 | 10% |
| 100 - 225 | €0.638 | €15.95 | 18% |
| 250 + | €0.585 | €14.63 | 25% |
*price indicative
- RS Stock No.:
- 210-8076
- Distrelec Article No.:
- 304-39-881
- Mfr. Part No.:
- 15400585F3590
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Package Type | 5 mm | |
| Radiant Flux | 20mW | |
| Radiant Intensity | 85mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | WL-TIRC | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Package Type 5 mm | ||
Radiant Flux 20mW | ||
Radiant Intensity 85mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series WL-TIRC | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Wurth Elektronik WL-TIRC series through-hole mount infrared LED available in blue lens colour. The typical 1.5V forward voltage and 850nm peak wavelength.
Very high radiant intensity
Fast switching
Related links
- 15400585F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 5 mm Through Hole package
- 15400385F3590 Wurth Elektronik WL-TIRC 850 nm IR LED 3 mm Through Hole package
- 15400594F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 5 mm Through Hole package
- 15400394F3590 Wurth Elektronik WL-TIRC 940 nm IR LED 3 mm Through Hole package
- 15400585A3590 Wurth Elektronik WL-TIRW 850 nm IR LED 5 mm Through Hole package
- 15400385A3590 Wurth Elektronik WL-TIRW 850 nm IR LED 3 mm Through Hole package
- 15404085BA470 Wurth Elektronik WL-SISW 850 nm IR LED 0402 Surface package
- 15412085A2070 Wurth Elektronik WL-SISW 850 nm IR LED 1206 Surface package
