MGN1107MS Stanley Electric MGN 855 nm IR LED Surface package
- RS Stock No.:
- 218-5086
- Mfr. Part No.:
- MGN1107MS
- Manufacturer:
- Stanley Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-5086
- Mfr. Part No.:
- MGN1107MS
- Manufacturer:
- Stanley Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Peak Wavelength | 855nm | |
| Product Type | IR LED | |
| Radiant Flux | 1.1W | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 530mW/sr | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Lens Shape | Dome | |
| Series | MGN | |
| LED Material | Aluminium Gallium Arsenide | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Peak Wavelength 855nm | ||
Product Type IR LED | ||
Radiant Flux 1.1W | ||
Packaging Tape & Reel | ||
Radiant Intensity 530mW/sr | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Lens Shape Dome | ||
Series MGN | ||
LED Material Aluminium Gallium Arsenide | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- GB
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 855nm.
Lead–free soldering compliant
RoHS2 compliant
Related links
- Stanley Electric MGN 855 nm IR LED Surface package
- MGN1108MS Stanley Electric MGN 855 nm IR LED Surface package
- ILH-7MC1-85NC-SC201-WIR200. Intelligent LED Solutions ILH-xMX1-xxxx-SC201-WIR200 855 nm IR LED Surface package
- Stanley Electric MFN 940 nm IR LED Surface package
- MFN1107MS Stanley Electric MFN 940 nm IR LED Surface package
- MFN1108M Stanley Electric MFN 940 nm IR LED Surface package
- 15435385AA350 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface package
- 15435385A9050 Wurth Elektronik WL-SIMW 855 nm IR LED 3535 Surface package
