MGN1108MS Stanley Electric MGN 855 nm IR LED Surface package

Subtotal (1 reel of 500 units)*

€2,944.00

(exc. VAT)

€3,621.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€5.888€2,944.00

*price indicative

RS Stock No.:
218-5087
Mfr. Part No.:
MGN1108MS
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Product Type

IR LED

Peak Wavelength

855nm

Radiant Flux

1.1W

Packaging

Tape & Reel

Radiant Intensity

280mW/sr

Mount Type

Surface

Number of LEDs

1

Lens Shape

Dome

Series

MGN

LED Material

Aluminium Gallium Arsenide

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
The Stanley Electric IRED has Narrow distribution angle with dome lens with Peak wavelength 855nm.

Lead–free soldering compliant

RoHS2 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy