SFH 4171S ams OSRAM OSLON P1616 850 nm IR LED Surface package
- RS Stock No.:
- 223-1171
- Distrelec Article No.:
- 304-39-719
- Mfr. Part No.:
- SFH 4171S
- Manufacturer:
- ams OSRAM
Subtotal (1 pack of 5 units)*
€11.10
(exc. VAT)
€13.65
(inc. VAT)
Last RS stock
- Final 1,885 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.22 | €11.10 |
*price indicative
- RS Stock No.:
- 223-1171
- Distrelec Article No.:
- 304-39-719
- Mfr. Part No.:
- SFH 4171S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 850nm | |
| Radiant Flux | 1150mW | |
| Radiant Intensity | 900mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Series | OSLON P1616 | |
| Standards/Approvals | IEC 62471 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 850nm | ||
Radiant Flux 1150mW | ||
Radiant Intensity 900mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Series OSLON P1616 | ||
Standards/Approvals IEC 62471 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors High Power Infrared Emitter has 850 nm peak wavelength. It is used for Access Control (IRIS/Vein Scan, Face Recognition), Eye Tracking, Gesture Recognition, Safety and Security and CCTV.
Package is clear silicone
Corrosion Robustness Class: 3B
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
IR light source with high efficiency
Double stack emitter
Centroid wavelength 850 nm
Related links
- ams OSRAM OSLON P1616 850 nm IR LED Surface package
- ams OSRAM OSLON P1616 940 nm IR LED Surface package
- SFH 4181S ams OSRAM OSLON P1616 940 nm IR LED Surface package
- ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4180S ams OSRAM OSLON P1616 950 nm IR LED Clear Silicone Surface package
- SFH 4170S ams OSRAM OSLON P1616 860 nm IR LED Clear Silicone Surface package
- SFH 41847BS-CA2DA1-1113 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
- SFH 41847BS-CA2DA1-11 ams OSRAM OSLON P1616 950 nm Infrared LED Emitter 1616 Surface package
