Vishay VSLB4940 940 nm High Speed Infrared Emitting Diode Leaded Through Hole package
- RS Stock No.:
- 244-4894
- Mfr. Part No.:
- VSLB4940
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4894
- Mfr. Part No.:
- VSLB4940
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 940nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | Leaded | |
| Radiant Intensity | 110mW/sr | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 22° | |
| Series | VSLB4940 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 940nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type Leaded | ||
Radiant Intensity 110mW/sr | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Angle of Half Intensity 22° | ||
Series VSLB4940 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay high speed infrared emitting diode in GaAlAs, MQW technology, molded in a clear plastic package.
High radiant power
Low forward voltage
Suitable for high pulse current operation
Good spectral matching to Si photodetectors
Related links
- VSLB4940 Vishay VSLB4940 940 nm High Speed Infrared Emitting Diode Leaded Through Hole package
- VSMY2941GX01 Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY5940X01 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode Surface package
- Vishay VSMY2941 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY2940GX01 Vishay VSMY2940 940 nm High Speed Infrared Emitting Diode Subminiature Surface package
- VSMY5940 Vishay SurfLight 940 nm High Speed Infrared Emitting Diode T-1 3/4 Through Hole package
- VSMY3940X01-GS08 Vishay VSMA108 940 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
- VSMY5890 Vishay SurfLight 890 nm High Speed Infrared Emitting Diode Surface package
