VSMY1850 Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface package
- RS Stock No.:
- 257-6985
- Mfr. Part No.:
- VSMY1850
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€1.06
(exc. VAT)
€1.30
(inc. VAT)
In Stock
- 2,393 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.06 |
*price indicative
- RS Stock No.:
- 257-6985
- Mfr. Part No.:
- VSMY1850
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | High Speed Infrared Emitting Diode | |
| Package Type | 0805 | |
| Radiant Intensity | 15mW/sr | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Lens Shape | Dome | |
| Series | VSMA108 | |
| Standards/Approvals | REACH, IEC 62474, GADSL, RoHS, Halogen Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type High Speed Infrared Emitting Diode | ||
Package Type 0805 | ||
Radiant Intensity 15mW/sr | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Lens Shape Dome | ||
Series VSMA108 | ||
Standards/Approvals REACH, IEC 62474, GADSL, RoHS, Halogen Free | ||
Automotive Standard No | ||
The Vishay High speed Infrared Emitting Diode is an 950 nm emitting diode based on surface emitter technology with high radiant intensity, high optical power and high speed, molded in a PLCC-2 package for surface mounting (SMD).
Peak wavelength: λp = 950 nm
High reliability
High radiant power
High radiant intensity
Angle of half intensity: ϕ = ± 60°
Related links
- Vishay VSMA108 850 nm High Speed Infrared Emitting Diode 0805 Surface package
- Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface package
- VSLY5850 Vishay 850 nm High Speed Infrared Emitting Diode 5 mm Through Hole package
- VSMY5850 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Through Hole package
- Vishay VSMA108 940 nm High Speed Infrared Emitting Diode PLCC 2 Surface package
