ams OSRAM 940 nm IR LED Ceramic package Through Hole package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-3305
Mfr. Part No.:
LZ1-00R702-0000
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

940nm

Package Type

Ceramic package

Radiant Flux

1350mW

Packaging

Tape & Reel

Mount Type

Through Hole

Angle of Half Intensity

90°

Number of LEDs

1

Number of Pins

5

Lens Shape

Dome

Standards/Approvals

RoHS

Automotive Standard

No

The ams OSRAM LED ENGIN LuxiGen double stack Infrared LED emitter have a wavelength 940 nm. These LED emitters are suitable for CCTV surveillance, driver monitoring / seat occupancy detection & electronic equipment applications.

Its package is ceramic package with integrated glass lens

Chip technology is Thin film

Radiation is typically 90°

Double stack emitter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy