TSSS2600 Vishay TSSS2600 950 nm IR Emitting Diode Leaded Through Hole package
- RS Stock No.:
- 287-2569
- Distrelec Article No.:
- 302-42-420
- Mfr. Part No.:
- TSSS2600
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€0.74
(exc. VAT)
€0.91
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €0.74 |
*price indicative
- RS Stock No.:
- 287-2569
- Distrelec Article No.:
- 302-42-420
- Mfr. Part No.:
- TSSS2600
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Emitting Diode | |
| Peak Wavelength | 950nm | |
| Package Type | Leaded | |
| Radiant Flux | 800mW | |
| Radiant Intensity | 2.6mW/sr | |
| Mount Type | Through Hole | |
| Series | TSSS2600 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Emitting Diode | ||
Peak Wavelength 950nm | ||
Package Type Leaded | ||
Radiant Flux 800mW | ||
Radiant Intensity 2.6mW/sr | ||
Mount Type Through Hole | ||
Series TSSS2600 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The infrared emitting diode with a peak wavelength of 950 nm. It is known for its high reliability, radiant power, and radiant intensity. With a low forward voltage and suitable for high pulse current operation, this diode is ideal for applications requiring good spectral matching with Si photodetectors. Compliant to RoHS Directive, it is molded in a miniature, clear plastic package with a side view lens.
High reliability and radiant power
Low forward voltage for energy efficiency
Suitable for high pulse current operation
Good spectral matching with Si photodetectors
Clear plastic package with side view lens for infrared emission
Compliant to RoHS Directive for environmental friendliness
Related links
- SIR-56ST3F ROHM 950 nm IR Emitting Diode DIP Through Hole package
- VSLB4940 Vishay VSLB4940 940 nm High Speed Infrared Emitting Diode Leaded Through Hole package
- Vishay VSLB4940 940 nm High Speed Infrared Emitting Diode Leaded Through Hole package
- VSMB10940 Vishay 940 nm IR Emitting Diode Surface package
- SIR-341ST3F ROHM 940 nm IR Emitting Diode DIP Through Hole package
- QED223 onsemi 880 nm IR Emitting Diode 5 mm (T-1 3/4) Through Hole package
- onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
- QEB363GR onsemi QEB363 940 nm IR Emitting Diode Subminiature Surface package
