VSMY98545 Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- RS Stock No.:
- 830-6236
- Mfr. Part No.:
- VSMY98545
- Manufacturer:
- Vishay
Subtotal (1 pack of 2 units)*
€7.43
(exc. VAT)
€9.14
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 152 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €3.715 | €7.43 |
*price indicative
- RS Stock No.:
- 830-6236
- Mfr. Part No.:
- VSMY98545
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Wavelength | 850nm | |
| Product Type | High Power Infrared Emitting Diode | |
| Package Type | Surface Mount | |
| Radiant Flux | 660mW | |
| Packaging | Tape & Reel | |
| Radiant Intensity | 1600mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 45° | |
| Number of LEDs | 1 | |
| Number of Pins | 3 | |
| Lens Shape | Dome | |
| Series | Surflight | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Wavelength 850nm | ||
Product Type High Power Infrared Emitting Diode | ||
Package Type Surface Mount | ||
Radiant Flux 660mW | ||
Packaging Tape & Reel | ||
Radiant Intensity 1600mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 45° | ||
Number of LEDs 1 | ||
Number of Pins 3 | ||
Lens Shape Dome | ||
Series Surflight | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay VSMY98545 Series IR Emitting Diodes
The VSMY98545 series, from Vishay Semiconductors, are high power IR emitting diodes. These surface mount (SMT) devices has a dome shaped moulded lens containing a 42 mil chip.
Suitable applications for the VSMY98545 series include; machine vision, Camera illumination (3D gaming) and IR illumination for CMOS Cameras.
Features of the VSMY98545 series:
Dimensions: 3.85 x 3.85 x 2.24 mm
Peak wavelength: 850nm
High reliability
High radiant power
Beam angle: 90°
SurfLight™ Technology
SurfLight™ series, from Vishay Semiconductors, consists of high power Infrared (IR) emitters. Their SurfLight™ technology enables the majority of the light and power to be emitted directly through the TOP of the chip. Standard IR emitters send their light in all directions.
SurfLight™ technology therefore offers a higher intensity output of light. A higher intensity can reduce the number of emitters required for a design. This series also offers high speed with a high Pulse current operation.
The reliable SurfLight™ IR LEDs are Ideal for applications such as IR data transmission or communication, 3D TV glasses synchronisation, automotive, industrial and IR illumination for CCTV cameras.
Infrared (IR) Light Emitters, Vishay
Related links
- VSMY98545 Vishay Surflight 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085600X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085400X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085250X02 Vishay VSMA108 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMA1085750X02 Vishay VSMA 850 nm High Power Infrared Emitting Diode Surface Mount Surface package
- VSMY5850X01 Vishay SurfLight 850 nm High Speed Infrared Emitting Diode Surface package
- Vishay VSMA 945 nm High Power Infrared Emitting Diode Surface Mount Surface package
