SFH 4249 ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- RS Stock No.:
- 913-3310
- Mfr. Part No.:
- SFH 4249
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€513.00
(exc. VAT)
€630.99
(inc. VAT)
- RS Stock No.:
- 913-3310
- Mfr. Part No.:
- SFH 4249
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Peak Wavelength | 950nm | |
| Product Type | IR LED | |
| Package Type | PLCC 4 | |
| Radiant Flux | 65mW | |
| Radiant Intensity | 50mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Dome | |
| Series | Power TOPLED | |
| Standards/Approvals | IEC 60825-1, IEC 62471 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Peak Wavelength 950nm | ||
Product Type IR LED | ||
Package Type PLCC 4 | ||
Radiant Flux 65mW | ||
Radiant Intensity 50mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Dome | ||
Series Power TOPLED | ||
Standards/Approvals IEC 60825-1, IEC 62471 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Series IR LEDs - 940/950nm
The Power TOPLED family, from OSRAM Opto Semiconductors, are surface mount (SMT) Infrared (IR) emitting LEDs. They are available in both flat top and dome lens types. The Power TOPLED family are high power IR LEDs with short switching times. Suitable applications include; IR illumination for cameras (CCTV), IR data transmission and sensor technology.
Features of the Power TOPLED IR LEDs:
Surface mount (SMT)
PLCC-4 package
Dimensions: 3 x 3.4 mm
Variety of lens types: flat top and dome
Wavelength: 940nm or 950nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- SFH 4249-U ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- SFH 4240-Z ams OSRAM Power TOPLED 950 nm IR LED PLCC 4 Surface package
- ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4258S ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package
- SFH 4259 ams OSRAM Power TOPLED Lens 860 nm IR LED PLCC 4 Surface package

