ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

€416.00

(exc. VAT)

€512.00

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
2000 - 4000€0.208€416.00
6000 +€0.206€412.00

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 3000)

€513.00

(exc. VAT)

€630.99

(inc. VAT)

RS Stock No.:
913-3314
Mfr. Part No.:
SFH 4253
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

Peak Wavelength

860nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

13mW/sr

Mount Type

Surface

Angle of Half Intensity

60°

Number of LEDs

1

Number of Pins

2

Lens Shape

Round

Series

TOPLED

Standards/Approvals

IEC 60825-1, IEC 62471, ANSI/ESDA/JEDEC JS-001 - HBM

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM TOPLED Series IR LEDs - 860/880nm


This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).

Features of the TOPLED IR LEDs:

Dimensions: 3.4 x 3 x 2.1 mm

Reverse Gull Wing option

Wavelength: 860nm or 880nm

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy