SFH 4253 ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- RS Stock No.:
- 665-5495
- Mfr. Part No.:
- SFH 4253
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 20 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
Being discontinued
- Plus 10 unit(s) shipping from 23 November 2026
- Final 4,010 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | €0.576 | €5.76 | - |
| 20 - 90 | €0.528 | €5.28 | 8% |
| 100 - 490 | €0.487 | €4.87 | 15% |
| 500 - 990 | €0.455 | €4.55 | 21% |
| 1000 + | €0.421 | €4.21 | 26% |
*price indicative
- RS Stock No.:
- 665-5495
- Mfr. Part No.:
- SFH 4253
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | IR LED | |
| Peak Wavelength | 860nm | |
| Package Type | PLCC 2 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 13mW/sr | |
| Mount Type | Surface | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Series | TOPLED | |
| Standards/Approvals | IEC 60825-1, IEC 62471, ANSI/ESDA/JEDEC JS-001 - HBM | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type IR LED | ||
Peak Wavelength 860nm | ||
Package Type PLCC 2 | ||
Radiant Flux 40mW | ||
Radiant Intensity 13mW/sr | ||
Mount Type Surface | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Series TOPLED | ||
Standards/Approvals IEC 60825-1, IEC 62471, ANSI/ESDA/JEDEC JS-001 - HBM | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
OSRAM TOPLED Series IR LEDs - 860/880nm
This range of IR LEDs, from OSRAM Opto Semiconductors, are in their surface mount (SMT) TOPLED package. They have a wavelength of 860nm or 880nm. Their white, flat top TOPLED package is also available in a reverse Gull Wing option. These high power LEDs offer a homogeneous radiation pattern. Suitable applications for the TOPLED IR LEDs include; miniature photointerrupters, control and drive circuits, automotive, sensor technology and alarm and safety equipment (CCTV).
Features of the TOPLED IR LEDs:
Dimensions: 3.4 x 3 x 2.1 mm
Reverse Gull Wing option
Wavelength: 860nm or 880nm
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Related links
- ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253-R ams OSRAM TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4257R-Q1Q2 ams OSRAM TOPLED Black 860 nm IR LED PLCC 2 Surface package
- ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250 ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4250S ams OSRAM Power TOPLED 860 nm IR LED PLCC 2 Surface package
- SFH 4253B ams OSRAM TOPLED 860 nm LED PLCC Surface package
- SFH 7250 ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface package
