Vishay, 38 kHz IR Receiver ±45°, 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- RS Stock No.:
- 176-2571
- Mfr. Part No.:
- TSOP13438
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-2571
- Mfr. Part No.:
- TSOP13438
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 30m | |
| Angle of Half Transmission Distance | ±45° | |
| Orientation | Top View | |
| Packaging | Bulk | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | TSOP | |
| Standards/Approvals | No | |
| Height | 6.35mm | |
| Length | 5.4mm | |
| Width | 4.9mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Series | TSOP13 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 30m | ||
Angle of Half Transmission Distance ±45° | ||
Orientation Top View | ||
Packaging Bulk | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Package Type TSOP | ||
Standards/Approvals No | ||
Height 6.35mm | ||
Length 5.4mm | ||
Width 4.9mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 900μA | ||
Series TSOP13 | ||
- COO (Country of Origin):
- PH
The TSOP13... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical disturbances e.g. from CFLs. The robustness against spurious pulses originating from Wi-Fi signals has been enhanced. The devices contain a PIN diode and a preamplifier assembled on a lead frame. The epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding.
Improved dark sensitivity
Improved immunity against optical noise
Improved immunity against Wi-Fi noise
Low supply current
Photo detector and pre amplifier in one package
Internal filter for PCM frequency
Supply voltage:2.5V to 5.5V
Insensitive to supply voltage ripple and noise
Related links
- Vishay TSOP13438 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay TSOP13238 30 m Range 2.5 V 5.5V, Through Hole 6.35 mm TSOP 5.4 mm 3-Pin 4.9mm
- Vishay 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay 40 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 5 mm 3-Pin 4.8mm
- Vishay 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP2238 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 5.6mm
- Vishay TSOP4338 45 m Range 2.5 V 5.5V, Through Hole 6.95 mm TSOP 6 mm 3-Pin 6mm
- Vishay TSOP31438 45 m Range 2.5 V 5.5V, Through Hole 12.5 mm TSOP 10 mm 3-Pin 5.8mm
