Vishay TSOP77538TR, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- RS Stock No.:
- 244-4814
- Mfr. Part No.:
- TSOP77538TR
- Manufacturer:
- Vishay
Subtotal (1 reel of 2300 units)*
€1,651.40
(exc. VAT)
€2,030.90
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2300 + | €0.718 | €1,651.40 |
*price indicative
- RS Stock No.:
- 244-4814
- Mfr. Part No.:
- TSOP77538TR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Carrier Frequency | 38kHz | |
| Product Type | IR Receiver | |
| Maximum Transmission Distance | 18m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Side View, Top | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Range Automatic Gain Control AGC | AGC5 | |
| Maximum Operating Temperature | 85°C | |
| Package Type | Heimdall | |
| Width | 3.2mm | |
| Length | 6.8mm | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.5V | |
| Series | TSOP33 | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Carrier Frequency 38kHz | ||
Product Type IR Receiver | ||
Maximum Transmission Distance 18m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Side View, Top | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Range Automatic Gain Control AGC AGC5 | ||
Maximum Operating Temperature 85°C | ||
Package Type Heimdall | ||
Width 3.2mm | ||
Length 6.8mm | ||
Standards/Approvals No | ||
Height 3mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.5V | ||
Series TSOP33 | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The Vishay miniaturized IR receiver module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap contains an IR filter. This device are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
Low supply current
Photo detector and preamplifier in one package
Improved immunity against ambient light
Insensitive to supply voltage ripple and noise
Two lenses for high sensitivity and wide receiving angle
Related links
- Vishay TSOP77538TR 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay TSOP6138TT 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSSP77038TR 40 m Range 2.5 V 5.5V, Surface 2.5 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75438WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
