Vishay TSOP77538TR, 38 kHz IR Receiver ±50°, 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- RS Stock No.:
- 244-4815
- Mfr. Part No.:
- TSOP77538TR
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€1.33
(exc. VAT)
€1.64
(inc. VAT)
In Stock
- 2,177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.33 | - |
| 10 - 24 | €1.27 | 4% |
| 25 - 49 | €1.20 | 9% |
| 50 - 99 | €1.14 | 14% |
| 100 + | €1.06 | 20% |
*price indicative
- RS Stock No.:
- 244-4815
- Mfr. Part No.:
- TSOP77538TR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Maximum Transmission Distance | 18m | |
| Angle of Half Transmission Distance | ±50° | |
| Orientation | Side View, Top | |
| Output Current | 5mA | |
| Number of Pins | 3 | |
| Mount Type | Surface | |
| Range Automatic Gain Control AGC | AGC5 | |
| Minimum Operating Temperature | -25°C | |
| Package Type | Heimdall | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 3mm | |
| Maximum Supply Voltage | 5.5V | |
| Width | 3.2mm | |
| Length | 6.8mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| Series | TSOP33 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Maximum Transmission Distance 18m | ||
Angle of Half Transmission Distance ±50° | ||
Orientation Side View, Top | ||
Output Current 5mA | ||
Number of Pins 3 | ||
Mount Type Surface | ||
Range Automatic Gain Control AGC AGC5 | ||
Minimum Operating Temperature -25°C | ||
Package Type Heimdall | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 3mm | ||
Maximum Supply Voltage 5.5V | ||
Width 3.2mm | ||
Length 6.8mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
Supply Current 3mA | ||
Series TSOP33 | ||
The Vishay miniaturized IR receiver module for infrared remote control systems. One PIN diode per lens and a preamplifier are assembled on a lead frame, the epoxy lens cap contains an IR filter. This device are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
Low supply current
Photo detector and preamplifier in one package
Improved immunity against ambient light
Insensitive to supply voltage ripple and noise
Two lenses for high sensitivity and wide receiving angle
Related links
- Vishay TSOP77538TR 18 m Range 2.5 V 5.5V, Surface 3 mm Heimdall 6.8 mm 3-Pin 3.2mm
- Vishay TSOP6138TT 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay 18 m Range 2.5 V 5.5V, Surface 5.3 mm Panhead 7.5 mm 4-Pin 4mm
- Vishay TSSP77038TR 40 m Range 2.5 V 5.5V, Surface 2.5 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75438WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 6.6mm
- Vishay TSOP75338WTT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75338TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
- Vishay TSOP75238TT 45 m Range 2.5 V 5.5V, Surface 3.2 mm TSOP 6.8 mm 4-Pin 3mm
