Eaton 2-Pole Flush Isolator Switch -, IP65, 32A, 15 kW

Subtotal (1 unit)*

€131.65

(exc. VAT)

€161.93

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€131.65

*price indicative

RS Stock No.:
125-977
Mfr. Part No.:
172962 T3-2-2092CH/EA/SVB-SI-CHD
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

2

Mount Type

Flush

IP Rating

IP65

Handle Colour

Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

Moeller

Switching Current

32A

Switching AC Voltage

690V ac

Switching Power

15kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Maximum Operating Temperature

50°C

Width

65mm

Standards/Approvals

IEC/EN 60947, IEC/EN 60204, IEC/EN 60947-3, VDE 0660

Depth

127mm

Hazardous Area Certification

No

Length

127mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Moeller series T3 SUVA safety switch is designed for flush mounting with 2 N/O and 2 N/C poles. With features like emergency stop installation, safety switch function, and warning label for added safety, this switch offers reliable performance.

Emergency stopping function for added safety

Interlockable design for secure operation

Flush mounting for a sleek and professional look

Lockable in the off position for security

Suitable for ground mounting and various operating frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy