Eaton 6-Pole Flush Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 269-9737
- Mfr. Part No.:
- 057089 T3-4-15682/EA/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.11
(exc. VAT)
€153.89
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.11 |
*price indicative
- RS Stock No.:
- 269-9737
- Mfr. Part No.:
- 057089 T3-4-15682/EA/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | T3 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 139mm | |
| Standards/Approvals | UL, VDE, IEC/EN, CSA | |
| Hazardous Area Certification | No | |
| Depth | 139mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series T3 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 50°C | ||
Length 139mm | ||
Standards/Approvals UL, VDE, IEC/EN, CSA | ||
Hazardous Area Certification No | ||
Depth 139mm | ||
Width 65mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch - 057089 T3-4-15682/EA/SVB-SW
The Eaton main switch that has operating frequency 1200 operations per hour. It has six number of pole and it is suitable for branch circuits, suitable as motor disconnect.
Degree of protection IP65
90 degree switching angle
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 2-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
