ABB 3-Pole DIN Rail Isolator Switch -, IP20, IP40, 32A
- RS Stock No.:
- 175-5091
- Mfr. Part No.:
- 2CDD283101R0032 SD203/32
- Manufacturer:
- ABB
Subtotal (1 unit)*
€77.12
(exc. VAT)
€94.86
(inc. VAT)
Temporarily out of stock
- Shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.12 |
*price indicative
- RS Stock No.:
- 175-5091
- Mfr. Part No.:
- 2CDD283101R0032 SD203/32
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20, IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Series | SD203 | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 131V dc | |
| Switching AC Voltage | 462V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 52.5mm | |
| Depth | 88mm | |
| Standards/Approvals | VDE, CE, RoHS | |
| Width | 69mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20, IP40 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Series SD203 | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 131V dc | ||
Switching AC Voltage 462V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 52.5mm | ||
Depth 88mm | ||
Standards/Approvals VDE, CE, RoHS | ||
Width 69mm | ||
Hazardous Area Certification No | ||
The SD 200 extends the proven System pro M compact ® series by a new range of switch disconnectors which provides state-of-the-art safety and comfort. The series is available with 1 to 4 poles with rated currents from 16 to 63 A and provides disconnection properties. With a rated voltage of 253/440 V AC, a rated conditional short-circuit current of 25 kA, terminals with protection from misconnection, a Real CPI contact position indication, as well as full compatibility with all MCB accessories, SD 200 is unique in its field of application.
Clear contact position indication in red/green (Real CPI)
Highest performance at an increased voltage level
35 mm² cylinder lift terminal with 2 terminal openings
Consistent design to other System pro M DIN rail products
Cross wiring with MCBs or RCDs using busbars PS
Durable device identification due to laser labeling
Captive screws with recessed head
Related links
- ABB 2-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 4-Pole DIN Rail Isolator Switch - IP40, 32A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 25A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 50A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 63A
- ABB 3-Pole DIN Rail Isolator Switch - IP40, 40A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 32A