Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- RS Stock No.:
- 262-247
- Mfr. Part No.:
- 6098921 DDC-63/2-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€368.81
(exc. VAT)
€453.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €368.81 |
*price indicative
- RS Stock No.:
- 262-247
- Mfr. Part No.:
- 6098921 DDC-63/2-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | |
| Depth | 132mm | |
| Width | 90mm | |
| Length | 132mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3 RoHS IEC/EN 60204 VDE 0660 CE IEC/EN 60947 | ||
Depth 132mm | ||
Width 90mm | ||
Length 132mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered for superior performance and reliability in power management applications. Ideal for a variety of environments, this two-pole switch disconnector rated at 63 A offers a robust design featuring a maintenance and service switch capability. With a high degree of protection rated at IP20, it is perfectly suited for rear mounting installations, ensuring flexibility in system configurations. It guarantees enhanced electrical isolation and operational safety with a rated insulation voltage of 1100 V, making it an exceptional choice for both commercial and industrial settings. The product is also built to withstand challenging climatic conditions, ensuring smooth operation from -25 °C to 55 °C. This switch disconnector is great for those looking to optimise their electrical systems without sacrificing performance or safety.
Designed for easy integration into various electrical setups
Offers optional stop functionality for added user control
Compact dimensions ensure efficient use of space in switchgear installations
Resilient construction meets strict industry standards for long-lasting durability
User-configurable auxiliary contacts enhance versatility for diverse applications
Robust heat dissipation mechanisms facilitate safe operation under load
Effective in mitigating risks associated with overvoltage conditions
Maintenance-friendly design simplifies servicing and reduces downtime
Lightweight construction aids in effortless handling during installation
Thoughtfully engineered for high thermal stability to withstand extreme conditions
Related links
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
