Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 160A, 0 kW
- RS Stock No.:
- 262-253
- Mfr. Part No.:
- 6098934 DDC-160/2-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€569.98
(exc. VAT)
€701.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €569.98 |
*price indicative
- RS Stock No.:
- 262-253
- Mfr. Part No.:
- 6098934 DDC-160/2-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Series | Eaton DDC | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Switching DC Voltage | 1200V dc | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CEIEC/EN 60947RoHSVDE 0660IEC/EN 60947-3IEC/EN 60204 | |
| Length | 160mm | |
| Depth | 98mm | |
| Hazardous Area Certification | No | |
| Width | 83mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Series Eaton DDC | ||
Auxiliary Contacts Available Yes | ||
Switching Current 160A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Switching DC Voltage 1200V dc | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CEIEC/EN 60947RoHSVDE 0660IEC/EN 60947-3IEC/EN 60204 | ||
Length 160mm | ||
Depth 98mm | ||
Hazardous Area Certification No | ||
Width 83mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is designed for optimal electrical control and safety, featuring a robust two-pole construction. Engineered with precision, this model excels in reliably managing high operational currents while ensuring compliance with European standards. The insulated enclosure provides durability and protects against environmental factors, making it suitable for various industrial applications. Its thoughtful design includes an enhanced degree of protection and an impressive lifespan, promising long-term reliability in demanding settings. With a focus on performance, it offers capabilities such as optional stop functions and versatile mounting options, ensuring seamless integration into existing systems. This product is an essential choice for professionals seeking dependable and efficient electrical solutions.
Two-pole configuration for streamlined electrical management
Mechanical lifespan of 10,000 operations for prolonged use
IP20 rating to safeguard against solid foreign objects
Designed for rear mounting, enhancing installation flexibility
Optimised for ground mounting applications
Robust overvoltage category III for enhanced safety
Built for ambient temperatures ranging from -30 °C to 55 °C
Capable of accommodating substantial terminal capacities
CE and RoHS compliance ensures adherence to environmental regulations
Includes features for mechanical impact resistance
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
