Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 125A, 0 kW
- RS Stock No.:
- 262-252
- Mfr. Part No.:
- 6098931 DDC-125/2-SK
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€520.26
(exc. VAT)
€639.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €520.26 |
*price indicative
- RS Stock No.:
- 262-252
- Mfr. Part No.:
- 6098931 DDC-125/2-SK
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Switching Current | 125A | |
| Terminal Type | Screw | |
| Series | Eaton DDC | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 1200V dc | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 98mm | |
| Length | 160mm | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Switching Current 125A | ||
Terminal Type Screw | ||
Series Eaton DDC | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 1200V dc | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 98mm | ||
Length 160mm | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is an innovative solution designed to enhance safety and efficiency in your electrical installations. With a robust rating of 125 A, this two-pole device provides reliable operation and high performance, suitable for various applications. Engineered for rear mounting, it features a versatile installation method that caters to specific project requirements. The switch disconnector is built to withstand challenging environmental conditions with its IP20 protection level, ensuring durability. Its mechanical lifespan of 10,000 operations guarantees longevity, and the device complies with several key international standards, including IEC/EN 60947. This advanced specification makes it an ideal choice for those seeking reliability and safety in power management.
Compact design allows for flexible installation options
Suitable for both ground and rear mounting applications
Ability to connect with various conductor sizes for diverse setups
Engineered to meet stringent corrosion resistance standards
Meets rigorous requirements for mechanical impact resistance
Capable of operating under extreme temperature ranges
Offers a maintenance/service switch configuration for added versatility
Designed to ensure compliance with electromagnetic compatibility standards
Features auxiliary contacts, enhancing operational capabilities
Simplifies electrical connection for ease of installation and maintenance
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 W
- Eaton 2-Pole Rear Panel Isolator Switch - 1.25kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1kA, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
