Eaton 3P+N-Pole Panel Isolator Switch -, IP40, 20A
- RS Stock No.:
- 819-860
- Mfr. Part No.:
- 15AXTN2 15AXTN2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€265.15
(exc. VAT)
€326.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €265.15 |
*price indicative
- RS Stock No.:
- 819-860
- Mfr. Part No.:
- 15AXTN2 15AXTN2
- Manufacturer:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P+N | |
| Product Type | Isolator Switch | |
| Mount Type | Panel | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Silver | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 15AXTN2 | |
| Switching Current | 20A | |
| Switching DC Voltage | 250V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | |
| Depth | 92mm | |
| Length | 159mm | |
| Width | 193mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P+N | ||
Product Type Isolator Switch | ||
Mount Type Panel | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Silver | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 15AXTN2 | ||
Switching Current 20A | ||
Switching DC Voltage 250V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | ||
Depth 92mm | ||
Length 159mm | ||
Width 193mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3-Phase Type, 640A Switch Rating - 129706 15AXTN2
Choose this isolator switch from Eaton to prevent current flowing to specific areas in your setup. It's an ideal choice for factory automation, industrial manufacturing and energy-management jobs. Four poles control multiple circuits at a time to manage larger automated systems. It's right at home working in high-powered tasks as it handles a maximum current of 20A. Installation is a stress-free process thanks to screw terminals that make setup a doddle and achieve a vibration-proof connection.
Features & Benefits
• Can be secured with a padlock to boost safety
• CE certification means it conforms to safety standards outlined by the European Union
• Compact dimensions of 159 (L) x 193 (W) x 92mm (D) make it space-efficient
• Removable door for easy installation and access
• Front panel indicators display the operating status for quick monitoring
Does this isolator switch have an IP rating?
Yes, it's rated IP40, which means it's protected from tools and small wires bigger than 1mm.
How much does the isolator weigh?
This assembly only weighs 2.203kg, so it keeps load low and overall strain to a minimum.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole DIN Rail Isolator Switch - 20A, 0 W
- Eaton 3-Pole Panel Isolator Switch - IP65, 100A
- Eaton 3-Pole Panel Isolator Switch - IP55, 63A
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 260A, 18.5 kW
- Siemens 3-Pole Front Panel Isolator Switch - 25A
