Eaton 3P+N-Pole Panel Isolator Switch -, IP55, IP65, 100A
- RS Stock No.:
- 819-927
- Mfr. Part No.:
- 100AXTN2 100AXTN2
- Manufacturer:
- Eaton
Image representative of range
Subtotal (1 unit)*
€802.66
(exc. VAT)
€987.27
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €802.66 |
*price indicative
- RS Stock No.:
- 819-927
- Mfr. Part No.:
- 100AXTN2 100AXTN2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | Panel | |
| IP Rating | IP55, IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 100AXTN2 | |
| Switching Current | 100A | |
| Switching DC Voltage | 250V dc | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | -25°C | |
| Length | 329mm | |
| Hazardous Area Certification | No | |
| Width | 367mm | |
| Standards/Approvals | IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | |
| Depth | 167mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type Panel | ||
IP Rating IP55, IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 100AXTN2 | ||
Switching Current 100A | ||
Switching DC Voltage 250V dc | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature -25°C | ||
Length 329mm | ||
Hazardous Area Certification No | ||
Width 367mm | ||
Standards/Approvals IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | ||
Depth 167mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Exel 2 Switch Disconnectors
Can be used on systems up to 550 Vac
Manufactured from rust protected sheet steel
Door may be removed for ease of installation
Switch can be locked on or off by means of a padlock
Red and green switch position indicators
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Panel Isolator Switch - IP55, 63A
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 0.6 W
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
