Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 100A, 5.5 kW
- RS Stock No.:
- 103-8411
- Mfr. Part No.:
- 015571 T0-3-15683/EA/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€65.77
(exc. VAT)
€80.90
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 14 unit(s) shipping from 24 November 2026
- Plus 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.77 |
*price indicative
- RS Stock No.:
- 103-8411
- Mfr. Part No.:
- 015571 T0-3-15683/EA/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Series | T0-3 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, IEC | |
| Depth | 65mm | |
| Length | 48mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Series T0-3 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, IEC | ||
Depth 65mm | ||
Length 48mm | ||
Width 100mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3P Number of Poles - 015571 T0-3-15683/EA/SVB
This Eaton isolator switch is designed to provide reliable electrical isolation in various applications. With a rating of IP65, 3 poles it ensures safe and efficient operation in different environments.
Features & Benefits
• Panel mount design for easy installation and accessibility
• Single throw configuration for simple operation and control
• Screw terminal type for secure connections and stability
• 690V voltage rating for high-power applications
• Eaton Moeller series ensures quality and performance
Applications
• Emergency stop functions in industrial machinery
• Maintenance switches in electrical panels
• Repair switches in automation systems
Can it handle high current applications?
Yes, it is rated for a maximum current of 20A.
Will it provide reliable electrical isolation?
Yes, the switch ensures safe and efficient isolation of electrical circuits.
Is it suitable for panel mount applications?
Yes, the switch is designed for easy panel mounting.
Can it be used in extreme temperature conditions?
The switch is rated for operating temperatures ranging from -25°C to +50°C.
Is it compatible with auxiliary contacts?
Yes, the switch can accept auxiliary contacts for added functionality.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 190A, 5.5 kW
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3 Position 90 °, Rotary Actuator 32 A
