Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP40, Repacked
- RS Stock No.:
- 865-866
- Mfr. Part No.:
- A9S60220W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.33
(exc. VAT)
€36.08
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.33 |
*price indicative
- RS Stock No.:
- 865-866
- Mfr. Part No.:
- A9S60220W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP40 | |
| Auxiliary Contacts Available | No | |
| Series | Acti9 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP40 | ||
Auxiliary Contacts Available No | ||
Series Acti9 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch disconnector offers reliable control for electrical systems, enhancing operational safety with its robust design and excellent performance metrics.
Rated operational current of 20 A at 415 V AC for versatile applications
IP40 protection ensures suitable performance in various environments
Fixed mounting on DIN rail provides ease of installation and stability
Mechanical durability of 300,000 cycles promotes long-lasting use
1
22
40
62
Related links
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 0pA
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 32A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 125A
