Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, 63A
- RS Stock No.:
- 790-7444
- Mfr. Part No.:
- A9S65263
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.05
(exc. VAT)
€64.02
(inc. VAT)
- 2 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €52.05 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7444
- Mfr. Part No.:
- A9S65263
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Tunnel Terminal | |
| Switching Current | 63A | |
| Series | ISW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 36mm | |
| Hazardous Area Certification | No | |
| Width | 36mm | |
| Depth | 73mm | |
| Standards/Approvals | EU, RoHS | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available No | ||
Terminal Type Tunnel Terminal | ||
Switching Current 63A | ||
Series ISW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Length 36mm | ||
Hazardous Area Certification No | ||
Width 36mm | ||
Depth 73mm | ||
Standards/Approvals EU, RoHS | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Schneider Electric iSW Series Switch Disconnector, 63A Maximum Current, IP20 - A9S65263
Features & Benefits
Applications
Can it withstand short circuit conditions?
Is it suitable for flexible wiring?
Will it indicate the contact position?
Can it operate in high humidity environments?
Related links
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 0pA
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole Clip-on Rail Non-Fused Switch Disconnector - 63A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 63A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 32A
