Schneider Electric 2-Pole DIN Rail Switch Disconnector -, IP20, 0pA
- RS Stock No.:
- 223-7586
- Mfr. Part No.:
- R9PS225
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-7586
- Mfr. Part No.:
- R9PS225
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | R9P | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 69.5mm | |
| Length | 18mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 81mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series R9P | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 69.5mm | ||
Length 18mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 81mm | ||
- COO (Country of Origin):
- BE
Schneider Electric R9P Series Switch Disconnector, 25A Maximum Current, 2 Poles - R9PS225
This switch disconnector is designed for effective electrical control and this 2-pole switch can manage a maximum current of 25A with a voltage rating of 500V AC. With a compact design measuring 18mm in length, 81mm in width, and 69.5mm in depth, this DIN rail switch is suitable for various applications in both domestic and industrial settings.
Features & Benefits
• Local ON/OFF indication simplifies user control
• Screw terminal type allows easy and secure connections
• 30,000 mechanical cycles ensure long durability
• Operates effectively in temperatures from -20°C to +60°C
Applications
• Utilised in control panels for electrical distribution
• Suitable for isolating circuits in residential installations
• Used in automation systems for reliable disconnecting
• Ideal for various industrial machinery controls
• Effective in safeguarding electrical equipment
What are the current ratings for this switch?
It can handle a nominal operating current of 25A at 250V AC, accommodating both 50Hz and 60Hz frequencies.
What protection rating does it possess, and what does it signify?
With an IP20 rating, it provides protection against solid objects larger than 12.5mm but is not suitable for water exposure, making it ideal for indoor environments.
How is installation conducted for this device?
Installation is straightforward with DIN rail mounting, ensuring compatibility with standard mounting setups for electrical systems.
What is the recommended torque for securing terminal connections?
The suggested tightening torque for the top or bottom terminals is 1.2Nm, ensuring secure electrical connections without damaging the components.
Related links
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 0pA
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - 63A
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Schneider Electric 2-Pole DIN Rail Switch Disconnector - Repacked
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 100A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato Electric 2-Pole DIN Rail Switch Disconnector - IP65, 32A
