Eaton 3-Pole Surface Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 110-4488
- Mfr. Part No.:
- 182423 P3-63/I4/MBS/SVB/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€208.52
(exc. VAT)
€256.48
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €208.52 |
*price indicative
- RS Stock No.:
- 110-4488
- Mfr. Part No.:
- 182423 P3-63/I4/MBS/SVB/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | P3-63 | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 160mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 141mm | |
| Depth | 240mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series P3-63 | ||
Switching Power 30kW | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility No | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 160mm | ||
Standards/Approvals UL, IEC, CSA | ||
Width 141mm | ||
Depth 240mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 63A Maximum Current, 3 Poles - 182423 P3-63/I4/MBS/SVB/HI11
This isolator switch is a robust and effective electrical isolator designed for high-voltage applications. With dimensions of 139mm in length, 160mm in width, and 139mm in depth, this surface mount isolator switch is rated for a maximum current of 63A and a voltage of 690V. It is suitable for industrial switchgear environments, offering reliable performance under various conditions, and is built with an IP65 rating for dust and water resistance.
Features & Benefits
• Accepts padlocks for enhanced safety and security
• Double throw configuration for versatile operation
• Auxiliary contacts available for extended functionality
• High temperature tolerance (-25°C to +40°C) for various climates
• Screw Terminal type for secure connections
• Double throw configuration for versatile operation
• Auxiliary contacts available for extended functionality
• High temperature tolerance (-25°C to +40°C) for various climates
• Screw Terminal type for secure connections
Applications
• Utilised in industrial automation for machinery control
• Ideal for motor isolation in electrical installations
• Can be fitted in commercial buildings for power management
• Suitable for use in environments requiring robust and secure switching
• Ideal for motor isolation in electrical installations
• Can be fitted in commercial buildings for power management
• Suitable for use in environments requiring robust and secure switching
What safety features ensure the effective isolation of electrical circuits?
The switch incorporates a padlockable design, providing users with the Ability to secure it in the off position, reducing the risk of accidental re-energisation during maintenance.
How does the IP65 rating benefit this switch in industrial settings?
An IP65 rating ensures protection against dust ingress and low-pressure water jets, making it suitable for harsh conditions typically found in industrial environments.
What are the electrical phase requirements for optimal operation?
This switch is designed for three-phase applications, ensuring reliable performance in systems requiring balanced power distribution.
What type of mounting does this product support, and why is it advantageous?
This switch is designed for surface mounting, facilitating easy installation in various locations while allowing for effective use of space in electrical setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
