Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 100A, 5.5 kW
- RS Stock No.:
- 103-8458
- Mfr. Part No.:
- 207159 T0-3-8342/I1/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.58
(exc. VAT)
€90.50
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.58 |
*price indicative
- RS Stock No.:
- 103-8458
- Mfr. Part No.:
- 207159 T0-3-8342/I1/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Series | T0-3 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Padlock Compatibility | No | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 60V dc | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Hazardous Area Certification | No | |
| Length | 80mm | |
| Depth | 120mm | |
| Width | 122mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Series T0-3 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Padlock Compatibility No | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 60V dc | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC, UL, CSA | ||
Hazardous Area Certification No | ||
Length 80mm | ||
Depth 120mm | ||
Width 122mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Accepts Padlocks, 15g Mechanical Shock Resistance - T0-3 Series - 207159 T0-3-8342/I1/SVB
This isolator switch from Eaton lets you safely power down an isolated part of a circuit when performing critical service functions on your industrial machinery. As it comes with a locking ring, you can padlock the red rotary actuator to the fixed outer yellow ring to keep the switch in an 'off' position for reassurance that you're safe to work. An IP65 rating means you can trust it withstands dust and low-pressure jets of water, so it's a practical choice for safety switch applications in harsh settings. Compact dimensions of 80 (L) x 137 (W) x 130mm (D) and handy pre-drilled mounting holes make it easy to install in your industrial automation and control devices.
Features & Benefits
• Rated impulse withstand voltage of 6kV, so protects you and your equipment in case of overvoltage surges
• Operating temperature range from -25°C to +40°C for compatibility with challenging climates
• Short-circuit protection reduces the risk of harm from excess currents
What type of isolating mechanism does this switch use?
As this is a non-fused isolator switch, it has a rotary cam switch that disconnects your circuits and safely stops the power. This means you can easily reset it and won't need to replace any fuses for the device to work again.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 0.6 W
- Eaton 3-Pole Surface Mount Isolator Switch - 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
