Eaton 3-Pole Surface Non-Fused Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 229-9463
- Mfr. Part No.:
- 227860 P1-25/I2H/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.64
(exc. VAT)
€95.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.64 |
*price indicative
- RS Stock No.:
- 229-9463
- Mfr. Part No.:
- 227860 P1-25/I2H/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Non-Fused Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | P1 | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE marking, CSA - C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL 60947-4-1, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Non-Fused Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series P1 | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE marking, CSA - C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL 60947-4-1, VDE 0660 | ||
Hazardous Area Certification No | ||
The Eaton main switch used for emergency switch off function. Available with red rotary handle and yellow locking ring. It has 25 amp current rating.
IP65 protection class
III overvoltage category
Pollution degree 3
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A
