Eaton 3-Pole Surface Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 110-4489
- Mfr. Part No.:
- 182425 T0-2-1/I2H/MBS/SVB
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€61.93
(exc. VAT)
€76.17
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.93 |
*price indicative
- RS Stock No.:
- 110-4489
- Mfr. Part No.:
- 182425 T0-2-1/I2H/MBS/SVB
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red, Yellow | |
| Auxiliary Contacts Available | Yes | |
| Series | T0-2 | |
| Terminal Type | Screw | |
| Switching Current | 20A | |
| Switching Power | 5.5kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC, UL, CSA | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Width | 136mm | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red, Yellow | ||
Auxiliary Contacts Available Yes | ||
Series T0-2 | ||
Terminal Type Screw | ||
Switching Current 20A | ||
Switching Power 5.5kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC, UL, CSA | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Width 136mm | ||
Depth 180mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 20A Maximum Current, 3 Poles - 182425 T0-2-1/I2H/MBS/SVB
This isolator switch is a robust 3 Pole Isolator Switch designed for surface mounting. Its Compact dimensions of 136mm in length, 100mm in width, and 136mm in depth ensure a fit for varying electrical panel environments. With a maximum current of 20A and a power rating of 6kW, this switch guarantees efficient electrical isolation at a voltage rating of 415V, making it suitable for a range of applications within the electrical and automation sectors.
Features & Benefits
• Designed for 20A applications providing safe electrical isolation
• Red and yellow handle colours enhance visibility for user safety
• Screw Terminal type promotes secure and reliable connections
• Accepts padlocks for added protection against unauthorised operation
• Red and yellow handle colours enhance visibility for user safety
• Screw Terminal type promotes secure and reliable connections
• Accepts padlocks for added protection against unauthorised operation
Applications
• Used for electrical isolation in industrial machinery operations
• Integrated into automation systems for safe maintenance procedures
• Effective in commercial electrical installations where safety is paramount
• Utilised with heavy-duty equipment to manage electrical supply securely
• Integrated into automation systems for safe maintenance procedures
• Effective in commercial electrical installations where safety is paramount
• Utilised with heavy-duty equipment to manage electrical supply securely
How does the IP65 rating enhance its usability in different environments?
The IP65 rating provides robust protection against dust ingress and low-pressure water jets, making it suitable for both indoor and outdoor applications where environmental factors may pose a risk to electrical components.
What features support the ease of installation for this type of switch?
The surface mount design, along with accessible screw terminals, allows for straightforward installation, streamlining the connection process and ensuring a secure fit in existing panels or equipment.
Can this switch be operated in environments where frequent lockout procedures are necessary?
Yes, its padlockable design facilitates compliance with safety regulations, ensuring that unauthorised personnel cannot operate the switch during maintenance or servicing tasks, thereby enhancing workplace safety.
Is it compatible with auxiliary contacts for expanded functionality?
Yes, this switch can accommodate auxiliary contacts, allowing for increased control options and integration into more complex electrical systems, thus enhancing its versatility across various applications.
What is the significance of the 3 Pole configuration?
The 3 Pole configuration is Crucial for effectively isolating three-phase electrical circuits, ensuring comprehensive power management and safety in multi-phase installations.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Non-Fused Switch Disconnector - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Rear Isolator Switch - 20A, 5.5 kW
- Eaton 90 °, Rotary Actuator 20 A
