Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP66, 63A, 7.5 kW

Subtotal (1 unit)*

€268.22

(exc. VAT)

€329.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€268.22

*price indicative

RS Stock No.:
122-4445
Mfr. Part No.:
SDDR633
Manufacturer:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP66

Electrical Phase

3

Handle Colour

Red

Switching Current

63A

Series

SCOD

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching AC Voltage

440V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

No

Switching Power

7.5kW

Length

150mm

Depth

160mm

Hazardous Area Certification

No

Standards/Approvals

No

Width

220mm

COO (Country of Origin):
GB

I-Switch Die-Cast Switch Disconnectors


The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy