Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP66, 40A, 14 kW

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€236.87

(exc. VAT)

€291.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€236.87-
5 - 9€229.523%
10 +€219.827%

*price indicative

RS Stock No.:
810-0868
Mfr. Part No.:
SDDR403EB
Manufacturer:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Product Type

Isolator Switch

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP66

Electrical Phase

3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Series

SCOD

Terminal Type

Screw

Switching Current

40A

Switching AC Voltage

440V ac

Minimum Operating Temperature

0°C

Padlock Compatibility

No

Switching Power

14kW

Width

220mm

Standards/Approvals

No

Length

150mm

Hazardous Area Certification

No

Depth

160mm

COO (Country of Origin):
GB

I-Switch Die-Cast Switch Disconnectors


The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.

IP66 contoured die cast enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy