Craig & Derricott 3P+N-Pole DIN Rail Isolator Switch -, IP66, 32A, 11 kW
- RS Stock No.:
- 136-9416
- Mfr. Part No.:
- SDDG323N
- Manufacturer:
- Craig & Derricott
Subtotal (1 unit)*
€161.01
(exc. VAT)
€198.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.01 |
*price indicative
- RS Stock No.:
- 136-9416
- Mfr. Part No.:
- SDDG323N
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Number of Poles | 3P+N | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Series | SDDG | |
| Switching Power | 11kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 135mm | |
| Depth | 125mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Number of Poles 3P+N | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Series SDDG | ||
Switching Power 11kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 135mm | ||
Depth 125mm | ||
Length 100mm | ||
- COO (Country of Origin):
- GB

I-Switch Die-Cast Switch Disconnectors
The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.
IP66 contoured die cast enclosure
Related links
- Craig & Derricott 3-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 2-Pole Isolator Switch - 32A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 14 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 11 kW
