Craig & Derricott 3-Pole DIN Rail Isolator Switch -, IP66, 40A, 15 kW
- RS Stock No.:
- 810-0877
- Mfr. Part No.:
- SDDR403N
- Manufacturer:
- Craig & Derricott
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€214.10
(exc. VAT)
€263.34
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €214.10 |
| 5 - 9 | €207.46 |
| 10 + | €198.67 |
*price indicative
- RS Stock No.:
- 810-0877
- Mfr. Part No.:
- SDDR403N
- Manufacturer:
- Craig & Derricott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Craig & Derricott | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Series | SCOD | |
| Terminal Type | Screw | |
| Padlock Compatibility | No | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 440V ac | |
| Standards/Approvals | No | |
| Depth | 160mm | |
| Width | 220mm | |
| Hazardous Area Certification | No | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Craig & Derricott | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Series SCOD | ||
Terminal Type Screw | ||
Padlock Compatibility No | ||
Switching Power 15kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 440V ac | ||
Standards/Approvals No | ||
Depth 160mm | ||
Width 220mm | ||
Hazardous Area Certification No | ||
Length 150mm | ||
- COO (Country of Origin):
- GB

I-Switch Die-Cast Switch Disconnectors
The die-cast range of enclosed switch disconnectors from Craig & Derricott provides the user with a product that can withstand harsh treatment in the industrial environment. With sealing to IP66 these products can safely be placed in environments where resistance to impacts, moisture and dust/dirt are a concern.
IP66 contoured die cast enclosure
Related links
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 14 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 40A, 15 kW
- Craig & Derricott 6-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 40A, 15 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 20A, 7.5 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 7.5 kW
