Hager 2-Pole DIN Rail Isolator Switch -, IP20, 80A
- RS Stock No.:
- 144-4816
- Mfr. Part No.:
- SBN280
- Manufacturer:
- Hager
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€125.48
(exc. VAT)
€154.34
(inc. VAT)
- RS Stock No.:
- 144-4816
- Mfr. Part No.:
- SBN280
- Manufacturer:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Switching Current | 80A | |
| Series | SB | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 72mm | |
| Length | 35mm | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Switching Current 80A | ||
Series SB | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 72mm | ||
Length 35mm | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
SBN Switch Disconnectors
The SBN series is a modular switch disconnector for use in all types of circuits. It complies with BS EN 60947-3 all ratings.
Features and Benefits
• Certified according to EN 60669-1 (16 A to 63 A) and IEC 60947-3
• Mechanical status indicator
• Auxiliary contact for signalling at distance
• Rated operational voltage 230 V or 400 V
• Rated frequency 50/60 Hz
• 1 P, 2 P, 3P and 4 P versions available
• DIN Rail mount
• Screw connection
• IP20 protection
• Operating temperature -25 °C to +50 °C
Related links
- Hager 1-Pole DIN Rail Isolator Switch - 80A
- Hager 4-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Hager 2-Pole DIN Rail Isolator Switch - 125A
- Hager 2-Pole DIN Rail Isolator Switch - 40A
- Hager 2-Pole DIN Rail Isolator Switch - 25A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A, 40 kW

