Schneider Electric 1-Pole DIN Rail Isolator Switch -, IP20, 80A
- RS Stock No.:
- 776-3944
- Mfr. Part No.:
- A9S70680
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€161.84
(exc. VAT)
€199.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.84 |
*price indicative
- RS Stock No.:
- 776-3944
- Mfr. Part No.:
- A9S70680
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 1 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 1 | |
| Handle Colour | Grey | |
| Switching Current | 80A | |
| Series | ISW | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -35°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 74mm | |
| Standards/Approvals | EN, RoHS, REACH, IEC | |
| Width | 36mm | |
| Length | 85mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 1 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 1 | ||
Handle Colour Grey | ||
Switching Current 80A | ||
Series ISW | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -35°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 70°C | ||
Depth 74mm | ||
Standards/Approvals EN, RoHS, REACH, IEC | ||
Width 36mm | ||
Length 85mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Hager 1-Pole DIN Rail Isolator Switch - 80A
- Hager 4-Pole DIN Rail Isolator Switch - 80A
- Hager 2-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A, 40 kW
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 100A
- ABB 3-Pole DIN Rail Isolator Switch - 80A, 560 kW
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 63A
