Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 80A, 40 kW
- RS Stock No.:
- 197-3320
- Mfr. Part No.:
- VLS3P080R2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€112.56
(exc. VAT)
€138.45
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.56 |
*price indicative
- RS Stock No.:
- 197-3320
- Mfr. Part No.:
- VLS3P080R2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | VLS3P | |
| Switching Current | 80A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Power | 40kW | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 600V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 100mm | |
| Depth | 70mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series VLS3P | ||
Switching Current 80A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Power 40kW | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 600V ac | ||
Maximum Operating Temperature 60°C | ||
Length 100mm | ||
Depth 70mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Schneider Electric VLS3P080R2
These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This 80A disconnect switch has 3 normally open poles and mounts on DIN rail. Per UL and CSA this this disconnect switch has a 3 HP rating at 120 VAC and a 10 HP at 240 VAC single phase. Per UL and CSA this disconnect switch has a 25HP rating at 200 to 208 VAC and 240 VAC, a 40 HP rating at 480 VAC and a 40 HP rating at 600 VAC three phase. Per UL508A this this disconnect switch has up to a 50 kA at 600 V short circuit current rating (SCCR) with a 100A Type J fuse maximum. Per IEC requirements, this disconnect switch has a 45 kW rating at 400 V, a 45 kW rating at 500 V and a 45 kW rating at 690V three phase. The screw clamp terminals will accept 10 mm solid or 16 mm stranded wire. The clamps will also accept from 12 AWG to 1 AWG wire. This disconnect switch is 3.94 inches tall, 2.75 inches wide and 2.95 inches deep. The switch weighs 0.80 lbs. There are many handles and accessories available this TeSys VLS disconnect switch. This TeSys VLS disconnect switch is UL Listed per UL98, CSA certified per CSA 22.2 and meets IEC 60947-3 requirements.
Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 80A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
IP degree of protection IP20 IEC 60529
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 1-Pole DIN Rail Isolator Switch - 80A
- ABB 4-Pole DIN Rail Isolator Switch - 80A, 18.5 kW
- ABB 3-Pole DIN Rail Isolator Switch - 80A, 560 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Hager 4-Pole DIN Rail Isolator Switch - 80A
- Hager 1-Pole DIN Rail Isolator Switch - 80A
- Hager 2-Pole DIN Rail Isolator Switch - 80A
