Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 180-9306
- Mfr. Part No.:
- 207308 P1-25/I2-SI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.17
(exc. VAT)
€110.91
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.17 |
*price indicative
- RS Stock No.:
- 180-9306
- Mfr. Part No.:
- 207308 P1-25/I2-SI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | P1-25 | |
| Padlock Compatibility | Yes | |
| Switching DC Voltage | 24V | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 115mm | |
| Standards/Approvals | CSA, IEC, RoHS, UL, VDE | |
| Depth | 160mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series P1-25 | ||
Padlock Compatibility Yes | ||
Switching DC Voltage 24V | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 115mm | ||
Standards/Approvals CSA, IEC, RoHS, UL, VDE | ||
Depth 160mm | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 690V AC Voltage - 207308 P1-25/I2-SI
This isolator switch is an essential component designed for efficient control of electrical circuits. Featuring a 3-pole configuration, it operates effectively at a maximum current rating of 25A. The surface mount design ensures straightforward installation, while its robust IP65 rating guarantees protection against dust and water in harsh environments. This unit operates at a voltage rating of 690V AC and supports a power rating of 11kW, making it suitable for various industrial applications.
Features & Benefits
• Supports a maximum current of 25A for high-performance usage
• Surface mount design simplifies installation and maintenance
• Handles current up to 240A, accommodating high current loads
• Accepts padlocks for enhanced security and safety during operation
• Surface mount design simplifies installation and maintenance
• Handles current up to 240A, accommodating high current loads
• Accepts padlocks for enhanced security and safety during operation
Applications
• Used in industrial machinery for reliable circuit control
• Ideal for commercial installations requiring robust electrical isolation
• Utilised in automated systems demanding high-performance switching
• Perfect for situations where water and dust protection is critical
• Ideal for commercial installations requiring robust electrical isolation
• Utilised in automated systems demanding high-performance switching
• Perfect for situations where water and dust protection is critical
How does the IP65 rating impact its usability in outdoor settings?
The IP65 rating indicates that the switch is protected against dust ingress and water jets from any direction, making it suitable for outdoor installations and harsh conditions.
What is the significance of the handle colour in relation to operation?
The red handle colour allows for easy identification during emergency shutdowns, ensuring quick access in critical situations.
Can this switch be used in environments with extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to +40°C, making it suitable for a variety of environmental conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 13 kW
