Siemens 3-Pole Front Isolator Switch -, IP65, 25A, 9.5 kW
- RS Stock No.:
- 212-5804
- Distrelec Article No.:
- 301-37-817
- Mfr. Part No.:
- 3LD3150-0TK11
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€25.32
(exc. VAT)
€31.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.32 |
*price indicative
- RS Stock No.:
- 212-5804
- Distrelec Article No.:
- 301-37-817
- Mfr. Part No.:
- 3LD3150-0TK11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 25A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Switching Power | 9.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 36mm | |
| Depth | 114mm | |
| Standards/Approvals | CE, CCC, UL, RoHS, EN | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Front | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Switching Current 25A | ||
Terminal Type Box | ||
Series 3LD | ||
Switching Power 9.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 36mm | ||
Depth 114mm | ||
Standards/Approvals CE, CCC, UL, RoHS, EN | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SENTRON series Load disconnector 3LD3 has rated continuous current of 25A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.
It consist three poles
Fixed mounting Device type
Related links
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
