Siemens 3-Pole DIN Rail Switch Disconnector -, IP40, 32A, 11.5 kW

Subtotal (1 unit)*

€38.35

(exc. VAT)

€47.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€38.35

*price indicative

RS Stock No.:
218-3301
Mfr. Part No.:
3LD2230-0TK13
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail

IP Rating

IP40

Auxiliary Contacts Available

No

Series

3LD

Terminal Type

Box

Switching Current

32A

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Switching Power

11.5kW

Maximum Operating Temperature

55°C

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

Hazardous Area Certification

No

Depth

91mm

Width

53mm

COO (Country of Origin):
DE

Siemens 3LD Series Switch Disconnector, 32A Rated Current, 690V Insulation Voltage - 3LD2230-0TK13


This switch disconnector is a knob-operated emergency-off isolator designed for installation on DIN rail within distribution boards. It provides a manual ON/OFF selector for three-pole isolation and is intended for industrial control and maintenance functions. The device is suited to applications requiring Rapid disconnection of mains power and accommodates auxiliary contact attachments if needed.

Features and Benefits:


• 32A operational current ensures sustained load switching capability
• 11.5kW switching power at AC-23 supports motor switching demands
• IP40 protection provides Basic ingress defence for enclosed panels
• Mechanical life of 100000 cycles enables long-term manual operation
• Conditional short-circuit current 50kA with gG fuse improves fault handling

Applications


• Suitable for emergency-off isolation in distribution boards
• Used for maintenance isolation of three-phase equipment
• Ideal for motor protection switching in industrial panels
• Can be used with auxiliary contact modules for signalling
• Suitable for installations requiring recognised safety approvals

What conductor sizes can be connected to the main terminals?


Solid and stranded copper conductors from 1.5mm² to 16mm² are supported for the main circuit.

How does the device behave under short-circuit conditions?


With a line-side gG fuse it withstands conditional short-circuit currents up to 50kA and has specified let-through limits for combination with gG fuses.

Are auxiliary contacts available and how many can be fitted?


No auxiliary contacts are pre-fitted, but up to two NC and four NO contacts can be attached as optional modules.

What are the operating temperature limits for installation?


The operating ambient temperature range is -25°C to 55°C during use.

Which approvals support deployment in regulated environments?


The device holds multiple approvals including VDE, UL, RoHS, EN, CSA, CE and CCC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy