Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 20A
- RS Stock No.:
- 219-8444
- Mfr. Part No.:
- VN20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€29.16
(exc. VAT)
€35.87
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.16 |
*price indicative
- RS Stock No.:
- 219-8444
- Mfr. Part No.:
- VN20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Switching Current | 20A | |
| Terminal Type | Screw Clamp | |
| Series | Mini-VARIO | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 62mm | |
| Hazardous Area Certification | No | |
| Width | 56mm | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Switching Current 20A | ||
Terminal Type Screw Clamp | ||
Series Mini-VARIO | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 62mm | ||
Hazardous Area Certification No | ||
Width 56mm | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric VN20 is a TeSys mini-Vario switch body, 3 poles, for motor switching applications. It provides capability to have mounted until 2 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, neutral pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately).
IP degree of protection IP20
Mercury free
Related links
- Socomec 3-Pole DIN Rail Isolator Switch - 20A, 11 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 45 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 12A, 4 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A
