Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 100A
- RS Stock No.:
- 790-7466
- Mfr. Part No.:
- A9S65391
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.18
(exc. VAT)
€134.29
(inc. VAT)
- 10 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €109.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 790-7466
- Mfr. Part No.:
- A9S65391
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Series | iSW | |
| Auxiliary Contacts Available | No | |
| Switching Current | 100A | |
| Terminal Type | Tunnel | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 82mm | |
| Standards/Approvals | RoHS, EU | |
| Hazardous Area Certification | No | |
| Length | 54mm | |
| Depth | 70mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Series iSW | ||
Auxiliary Contacts Available No | ||
Switching Current 100A | ||
Terminal Type Tunnel | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 60°C | ||
Width 82mm | ||
Standards/Approvals RoHS, EU | ||
Hazardous Area Certification No | ||
Length 54mm | ||
Depth 70mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
- COO (Country of Origin):
- HU
Schneider Electric iSW Series Isolator Switch, 3NO Configuration, 3P - A9S65391
Features & Benefits
Applications
Can it be used in industrial control panels?
Will it work with HVAC systems?
Is it suitable for commercial building applications?
Can it be used in combination with other Schneider Electric products?
Does it require any specific maintenance?
Related links
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 100A, 55 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 20A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 80A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 12A, 4 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 125A
