Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP44
- RS Stock No.:
- 221-0251
- Mfr. Part No.:
- 192K0011
- Manufacturer:
- Socomec
Subtotal (1 unit)**
€32.94
(exc. VAT)
€40.52
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.94 |
**price indicative
- RS Stock No.:
- 221-0251
- Mfr. Part No.:
- 192K0011
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Socomec | |
Maximum Current | 16A | |
Mounting Type | Panel Mount | |
IP Rating | IP44 | |
Series | 192K | |
Model Number | 192K0011 | |
Select all | ||
---|---|---|
Manufacturer Socomec | ||
Maximum Current 16A | ||
Mounting Type Panel Mount | ||
IP Rating IP44 | ||
Series 192K | ||
Model Number 192K0011 | ||
Related links
- Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP44
- Socomec Panel Mount Changeover Switch - 16A Maximum Current, IP65
- ABB 2 Pole DIN Rail Changeover Switch - 16A Maximum Current, IP20
- ABB 3 Pole DIN Rail Changeover Switch - 16A Maximum Current, IP20
- ABB 4 Pole DIN Rail Changeover Switch - 16A Maximum Current, IP20
- ABB 2 Pole DIN Rail Changeover Switch - 16A Maximum Current IP20
- Socomec 4P Pole Wall Mount Changeover Switch - 63A Maximum Current IP65
- Socomec 3P Pole Wall Mount Changeover Switch - 100A Maximum Current IP65