Socomec 2-Pole DIN Rail Changeover Switch -, IP65, 0pA
- RS Stock No.:
- 221-0256
- Mfr. Part No.:
- 192K1013
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€51.72
(exc. VAT)
€63.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.72 |
*price indicative
- RS Stock No.:
- 221-0256
- Mfr. Part No.:
- 192K1013
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 2 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Auxiliary Contacts Available | Yes | |
| Series | 192K | |
| Switching Current | 0pA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -20°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Depth | 70mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 2 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Auxiliary Contacts Available Yes | ||
Series 192K | ||
Switching Current 0pA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -20°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Depth 70mm | ||
- COO (Country of Origin):
- DE
The Socomec voltmeter switches ensure the phase changeover switching on a three-phase circuit for voltage and current measurement. It has 7 positions for reading between phases and phase and neutral. It is available in central fixing case.
Rated current of 16 A
Connection via M 3.5 crews
Degree of protection IP65
Related links
- Socomec 2-Pole DIN Rail Changeover Switch - 0pA
- Socomec 2-Pole DIN Rail Changeover Switch - 0pA
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1.6 kA 23 kW
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 1 W
- ABB 2-Pole DIN Rail Changeover Switch - 16A, 0.82 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A, 0 W
- Eaton 2-Pole DIN Rail Changeover Switch - 20A
