ABB 3-Pole Switch Disconnector -, IP65, 400A, 10 W
- RS Stock No.:
- 235-1640
- Mfr. Part No.:
- 1SCA022278R3120
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,458.67
(exc. VAT)
€3,024.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,458.67 |
*price indicative
- RS Stock No.:
- 235-1640
- Mfr. Part No.:
- 1SCA022278R3120
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 400A | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Switching Power | 10W | |
| Switching AC Voltage | 1000V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Length | 380mm | |
| Width | 840mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Hazardous Area Certification | No | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 400A | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Switching Power 10W | ||
Switching AC Voltage 1000V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Length 380mm | ||
Width 840mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Hazardous Area Certification No | ||
Depth 180mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. PE terminals included.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,1NC
Related links
- ABB 6-Pole Switch Disconnector - 400A, 10 W
- ABB 4-Pole Surface Mount Switch Disconnector - 400A, 10 W
- ABB 3-Pole Isolator Switch - 400A, 10 W
- ABB 3-Pole Switch Disconnector - 400A
- ABB 3-Pole Top IP65 30 W
- ABB 3-Pole Surface Mount Switch Disconnector - 400A, 10 W
- Socomec 3-Pole Panel Non-Fused Switch Disconnector - 400A
- ABB 4-Pole Non-Fused Switch Disconnector - 400A, 30 W